Parametric Equivalent
Direct
Direct
Similar
Similar

BZX84-C16-QR | |
|---|---|
DigiKey Part Number | 1727-BZX84-C16-QRTR-ND - Tape & Reel (TR) 1727-BZX84-C16-QRCT-ND - Cut Tape (CT) 1727-BZX84-C16-QRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84-C16-QR |
Description | DIODE ZENER 16.2V 250MW TO236AB |
Customer Reference | |
Detailed Description | Zener Diode 16.2 V 250 mW ±5% Surface Mount TO-236AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 11.34 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-236AB |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.24000 | ¥1.24 |
| 10 | ¥0.76900 | ¥7.69 |
| 50 | ¥0.54580 | ¥27.29 |
| 100 | ¥0.47220 | ¥47.22 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.24406 | ¥732.18 |
| 6,000 | ¥0.21641 | ¥1,298.46 |










