BZV55-C24,135 | ||
---|---|---|
DigiKey Part Number | 1727-2096-2-ND - Tape & Reel (TR) 1727-2096-1-ND - Cut Tape (CT) 1727-2096-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BZV55-C24,135 | |
Description | DIODE ZENER 24V 500MW LLDS | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Zener Diode 24 V 500 mW ±5% Surface Mount LLDS; MiniMelf | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 70 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 700 mV | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | LLDS; MiniMelf | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.54000 | ¥1.54 |
10 | ¥1.12200 | ¥11.22 |
100 | ¥0.60570 | ¥60.57 |
500 | ¥0.47608 | ¥238.04 |
1,000 | ¥0.33056 | ¥330.56 |
2,000 | ¥0.27382 | ¥547.64 |
5,000 | ¥0.25895 | ¥1,294.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.22038 | ¥2,203.80 |
30,000 | ¥0.20386 | ¥6,115.80 |
50,000 | ¥0.17631 | ¥8,815.50 |
100,000 | ¥0.16529 | ¥16,529.00 |
250,000 | ¥0.14656 | ¥36,640.00 |