BZV55-C12,115 | ||
---|---|---|
DigiKey Part Number | 1727-4321-2-ND - Tape & Reel (TR) 1727-4321-1-ND - Cut Tape (CT) 1727-4321-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BZV55-C12,115 | |
Description | DIODE ZENER 12V 500MW LLDS | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Zener Diode 12 V 500 mW ±5% Surface Mount LLDS; MiniMelf | |
Datasheet | Datasheet | |
EDA/CAD Models | BZV55-C12,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 25 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 8 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | LLDS; MiniMelf | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | Datasheet |
PCN Assembly/Origin | Mult Dev Assembly Materials 26/Mar/2024 |
PCN Packaging | |
PCN Other | SOD27,66,68,80 Package 29/Jul/2013 |
HTML Datasheet | BZV55-B11,135 Datasheet |
EDA Models | BZV55-C12,115 Models |
Product Drawings | Regulator SOD-80C Circuit |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.10.0050 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.71000 | ¥1.71 |
10 | ¥1.21100 | ¥12.11 |
100 | ¥0.65440 | ¥65.44 |
500 | ¥0.51394 | ¥256.97 |
1,000 | ¥0.35688 | ¥356.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.29565 | ¥739.13 |
5,000 | ¥0.27959 | ¥1,397.95 |
12,500 | ¥0.23794 | ¥2,974.25 |
25,000 | ¥0.22010 | ¥5,502.50 |
62,500 | ¥0.19036 | ¥11,897.50 |
125,000 | ¥0.15823 | ¥19,778.75 |
Attribute | Description |
---|---|
Other Names | 568-5017-1-ND 1727-4321-1 1727-4321-2 BZV55C12115 BZV55-C12,115-ND 568-5017-6-ND 568-5017-6 5202-BZV55-C12,115TR 2166-BZV55-C12,115-1727 568-5017-2-ND 1727-4321-6 568-5017-1 BZV55-C12 T/R-ND 568-5017-2 933699540115 BZV55-C12 T/R |
Standard Package | 2,500 |