BZB984-C10,115 | ||
---|---|---|
DigiKey Part Number | 1727-1584-2-ND - Tape & Reel (TR) 1727-1584-1-ND - Cut Tape (CT) 1727-1584-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BZB984-C10,115 | |
Description | DIODE ZENER ARRAY 10V SOT663 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Zener Diode Array 1 Pair Common Anode 10 V 265 mW ±5% SOT-663 | |
Datasheet | Datasheet | |
EDA/CAD Models | BZB984-C10,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | 1 Pair Common Anode | |
Voltage - Zener (Nom) (Vz) | 10 V | |
Tolerance | ±5% | |
Power - Max | 265 mW | |
Impedance (Max) (Zzt) | 8 Ohms | |
Current - Reverse Leakage @ Vr | 200 nA @ 7 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-663 | |
Supplier Device Package | SOT-663 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.01000 | ¥3.01 |
10 | ¥2.09700 | ¥20.97 |
100 | ¥1.06090 | ¥106.09 |
500 | ¥0.86550 | ¥432.75 |
1,000 | ¥0.64209 | ¥642.09 |
2,000 | ¥0.54023 | ¥1,080.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.54021 | ¥2,160.84 |
8,000 | ¥0.51648 | ¥4,131.84 |
12,000 | ¥0.44669 | ¥5,360.28 |
28,000 | ¥0.43831 | ¥12,272.68 |
100,000 | ¥0.36293 | ¥36,293.00 |
200,000 | ¥0.35735 | ¥71,470.00 |