BZB84-B5V6,215 | ||
---|---|---|
DigiKey Part Number | 1727-7561-2-ND - Tape & Reel (TR) 1727-7561-1-ND - Cut Tape (CT) 1727-7561-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BZB84-B5V6,215 | |
Description | DIODE ZENER ARRAY 5.6V SOT23 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Zener Diode Array 1 Pair Common Anode 5.6 V 300 mW ±2% TO-236AB | |
Datasheet | Datasheet | |
EDA/CAD Models | BZB84-B5V6,215 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | 1 Pair Common Anode | |
Voltage - Zener (Nom) (Vz) | 5.6 V | |
Tolerance | ±2% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.44000 | ¥2.44 |
10 | ¥1.65800 | ¥16.58 |
100 | ¥0.80890 | ¥80.89 |
500 | ¥0.67478 | ¥337.39 |
1,000 | ¥0.46885 | ¥468.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.40630 | ¥1,218.90 |
6,000 | ¥0.37689 | ¥2,261.34 |
9,000 | ¥0.31254 | ¥2,812.86 |
30,000 | ¥0.30703 | ¥9,210.90 |
75,000 | ¥0.27577 | ¥20,682.75 |
150,000 | ¥0.23900 | ¥35,850.00 |