BZB784-C5V6,115 | ||
---|---|---|
DigiKey Part Number | 1727-6219-2-ND - Tape & Reel (TR) 1727-6219-1-ND - Cut Tape (CT) 1727-6219-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BZB784-C5V6,115 | |
Description | DIODE ZENER ARRAY 5.6V SOT323 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Zener Diode Array 1 Pair Common Anode 5.6 V 350 mW ±5% SOT-323 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | 1 Pair Common Anode | |
Voltage - Zener (Nom) (Vz) | 5.6 V | |
Tolerance | ±5% | |
Power - Max | 350 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | - | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.36000 | ¥2.36 |
10 | ¥1.63400 | ¥16.34 |
100 | ¥0.79840 | ¥79.84 |
500 | ¥0.66600 | ¥333.00 |
1,000 | ¥0.46275 | ¥462.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.40105 | ¥1,203.15 |
6,000 | ¥0.37201 | ¥2,232.06 |
9,000 | ¥0.30849 | ¥2,776.41 |
30,000 | ¥0.30305 | ¥9,091.50 |
75,000 | ¥0.27220 | ¥20,415.00 |
150,000 | ¥0.23591 | ¥35,386.50 |