BSS138PS,115 | ||
---|---|---|
DigiKey Part Number | 1727-6479-2-ND - Tape & Reel (TR) 1727-6479-1-ND - Cut Tape (CT) 1727-6479-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BSS138PS,115 | |
Description | MOSFET 2N-CH 60V 0.32A 6TSSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Mosfet Array 60V 320mA 420mW Surface Mount 6-TSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | BSS138PS,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 320mA | |
Rds On (Max) @ Id, Vgs | 1.6Ohm @ 300mA, 10V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.8nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 50pF @ 10V | |
Power - Max | 420mW | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | 6-TSSOP | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | BSS138PS Datasheet |
PCN Design/Specification | Resin Hardener 02/Jul/2013 |
PCN Packaging | |
PCN Other | Wirebond Chg 04/Oct/2015 |
HTML Datasheet | BSS138PS Datasheet |
EDA Models | BSS138PS,115 Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.21.0095 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.41000 | ¥3.41 |
10 | ¥2.37400 | ¥23.74 |
100 | ¥1.19830 | ¥119.83 |
500 | ¥0.97764 | ¥488.82 |
1,000 | ¥0.72539 | ¥725.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.61025 | ¥1,830.75 |
6,000 | ¥0.58344 | ¥3,500.64 |
9,000 | ¥0.50460 | ¥4,541.40 |
30,000 | ¥0.49514 | ¥14,854.20 |
75,000 | ¥0.40999 | ¥30,749.25 |
150,000 | ¥0.40368 | ¥60,552.00 |
Attribute | Description |
---|---|
Other Names | 568-8393-6 BSS138PS115 568-8393-6-ND 568-8393-2 1727-6479-1 1727-6479-2 568-8393-1 568-8393-2-ND 934064989115 1727-6479-6 568-8393-1-ND 5202-BSS138PS,115TR |
Standard Package | 3,000 |