BCV62A,215 | ||
---|---|---|
DigiKey Part Number | 1727-5366-2-ND - Tape & Reel (TR) 1727-5366-1-ND - Cut Tape (CT) 1727-5366-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BCV62A,215 | |
Description | TRANS PNP 30V 100MA DUAL SOT143B | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Transistor Current Mirror 2 PNP (Dual) Current Mirror 30V 100mA Surface Mount SOT-143B | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 PNP (Dual) Current Mirror | |
Applications | Current Mirror | |
Voltage - Rated | 30V | |
Current Rating (Amps) | 100mA | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-253-4, TO-253AA | |
Supplier Device Package | SOT-143B | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.31000 | ¥4.31 |
10 | ¥3.31700 | ¥33.17 |
100 | ¥1.99260 | ¥199.26 |
500 | ¥1.84482 | ¥922.41 |
1,000 | ¥1.25452 | ¥1,254.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.15487 | ¥3,464.61 |
6,000 | ¥1.10691 | ¥6,641.46 |
9,000 | ¥0.99621 | ¥8,965.89 |
30,000 | ¥0.98145 | ¥29,443.50 |
75,000 | ¥0.92242 | ¥69,181.50 |