BCV62,215 | ||
---|---|---|
DigiKey Part Number | 1727-5466-2-ND - Tape & Reel (TR) 1727-5466-1-ND - Cut Tape (CT) 1727-5466-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BCV62,215 | |
Description | TRANS PNP 30V 100MA DUAL SOT143B | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Transistor Current Mirror 2 PNP (Dual) Current Mirror 30V 100mA Surface Mount SOT-143B | |
Datasheet | Datasheet | |
EDA/CAD Models | BCV62,215 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 PNP (Dual) Current Mirror | |
Applications | Current Mirror | |
Voltage - Rated | 30V | |
Current Rating (Amps) | 100mA | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-253-4, TO-253AA | |
Supplier Device Package | SOT-143B | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.25000 | ¥3.25 |
10 | ¥2.52800 | ¥25.28 |
100 | ¥1.51780 | ¥151.78 |
500 | ¥1.40582 | ¥702.91 |
1,000 | ¥0.95591 | ¥955.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.88000 | ¥2,640.00 |
6,000 | ¥0.84344 | ¥5,060.64 |
9,000 | ¥0.75910 | ¥6,831.90 |
30,000 | ¥0.74786 | ¥22,435.80 |
75,000 | ¥0.70287 | ¥52,715.25 |