BCV61B,235 | ||
---|---|---|
DigiKey Part Number | 1727-5465-2-ND - Tape & Reel (TR) 1727-5465-1-ND - Cut Tape (CT) 1727-5465-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BCV61B,235 | |
Description | TRANS NPN 30V 100MA DUAL SOT143B | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Transistor Current Mirror 2 NPN (Dual) Current Mirror 30V 100mA Surface Mount SOT-143B | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 NPN (Dual) Current Mirror | |
Applications | Current Mirror | |
Voltage - Rated | 30V | |
Current Rating (Amps) | 100mA | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-253-4, TO-253AA | |
Supplier Device Package | SOT-143B | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.25000 | ¥3.25 |
10 | ¥2.54500 | ¥25.45 |
100 | ¥1.52760 | ¥152.76 |
500 | ¥1.41442 | ¥707.21 |
1,000 | ¥0.96176 | ¥961.76 |
2,000 | ¥0.88538 | ¥1,770.76 |
5,000 | ¥0.84863 | ¥4,243.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.67175 | ¥6,717.50 |
30,000 | ¥0.66180 | ¥19,854.00 |
50,000 | ¥0.62199 | ¥31,099.50 |
100,000 | ¥0.61584 | ¥61,584.00 |