BCV61B,215 | ||
---|---|---|
DigiKey Part Number | 1727-4898-2-ND - Tape & Reel (TR) 1727-4898-1-ND - Cut Tape (CT) 1727-4898-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BCV61B,215 | |
Description | TRANS NPN 30V 100MA DUAL SOT143B | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Transistor Current Mirror 2 NPN (Dual) Current Mirror 30V 100mA Surface Mount SOT-143B | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 NPN (Dual) Current Mirror | |
Applications | Current Mirror | |
Voltage - Rated | 30V | |
Current Rating (Amps) | 100mA | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-253-4, TO-253AA | |
Supplier Device Package | SOT-143B | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.98000 | ¥3.98 |
10 | ¥3.37400 | ¥33.74 |
100 | ¥2.34790 | ¥234.79 |
500 | ¥1.83312 | ¥916.56 |
1,000 | ¥1.48996 | ¥1,489.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.33188 | ¥3,995.64 |
6,000 | ¥1.26418 | ¥7,585.08 |
9,000 | ¥1.17388 | ¥10,564.92 |
30,000 | ¥1.14678 | ¥34,403.40 |