BCM56DSX

DigiKey Part Number
1727-7830-2-ND - Tape & Reel (TR)
1727-7830-1-ND - Cut Tape (CT)
1727-7830-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BCM56DSX
Description
TRANS 2NPN 80V 1A 6TSOP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 2 NPN (Dual) Matched Pair 80V 1A 155MHz 500mW Surface Mount 6-TSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
2 NPN (Dual) Matched Pair
Current - Collector (Ic) (Max)
1A
Voltage - Collector Emitter Breakdown (Max)
80V
Vce Saturation (Max) @ Ib, Ic
500mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
63 @ 150mA, 2V
Power - Max
500mW
Frequency - Transition
155MHz
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SC-74, SOT-457
Supplier Device Package
6-TSOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.17000¥3.17
10¥2.44700¥24.47
100¥1.46740¥146.74
500¥1.35898¥679.49
1,000¥0.92412¥924.12
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.85071¥2,552.13
6,000¥0.81537¥4,892.22
9,000¥0.73383¥6,604.47
30,000¥0.72296¥21,688.80
75,000¥0.67947¥50,960.25
Manufacturers Standard Package