BC846BW-QX is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: ¥1.16000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: ¥1.16000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 1,951
Unit Price: ¥1.32000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: ¥1.32000
Datasheet

Direct


onsemi
In Stock: 134,776
Unit Price: ¥0.99000
Datasheet

Similar


Rohm Semiconductor
In Stock: 1,934
Unit Price: ¥2.40000
Datasheet

Similar


onsemi
In Stock: 111,219
Unit Price: ¥0.99000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 5,790
Unit Price: ¥1.74000
Datasheet

Similar


onsemi
In Stock: 3,998
Unit Price: ¥1.16000
Datasheet

Parametric Equivalent


Diotec Semiconductor
In Stock: 21,112
Unit Price: ¥1.08000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: ¥0.22396
Datasheet

Parametric Equivalent


Diotec Semiconductor
In Stock: 0
Unit Price: ¥1.16000
Datasheet
SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-323
PMST2907A-QX

BC846BW-QX

DigiKey Part Number
1727-BC846BW-QXTR-ND - Tape & Reel (TR)
1727-BC846BW-QXCT-ND - Cut Tape (CT)
1727-BC846BW-QXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC846BW-QX
Description
TRANS NPN 65V 0.1A SOT-323
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 65 V 100 mA 100MHz 200 mW Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
65 V
Vce Saturation (Max) @ Ib, Ic
400mV @ 5mA, 100mA
Current - Collector Cutoff (Max)
15nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 2mA, 5V
Power - Max
200 mW
Frequency - Transition
100MHz
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SOT-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.32000¥1.32
10¥0.80200¥8.02
50¥0.56720¥28.36
100¥0.49040¥49.04
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.25387¥761.61
6,000¥0.22526¥1,351.56
Manufacturers Standard Package