BC846B,235 | ||
---|---|---|
DigiKey Part Number | 1727-1876-2-ND - Tape & Reel (TR) 1727-1876-1-ND - Cut Tape (CT) 1727-1876-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BC846B,235 | |
Description | TRANS NPN 65V 0.1A TO236AB | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Bipolar (BJT) Transistor NPN 65 V 100 mA 100MHz 250 mW Surface Mount TO-236AB | |
Datasheet | Datasheet | |
EDA/CAD Models | BC846B,235 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 65 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 5V | |
Power - Max | 250 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.14000 | ¥1.14 |
10 | ¥0.79700 | ¥7.97 |
100 | ¥0.42930 | ¥42.93 |
500 | ¥0.33706 | ¥168.53 |
1,000 | ¥0.23398 | ¥233.98 |
2,000 | ¥0.19386 | ¥387.72 |
5,000 | ¥0.18331 | ¥916.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.15601 | ¥1,560.10 |
30,000 | ¥0.14431 | ¥4,329.30 |
50,000 | ¥0.12481 | ¥6,240.50 |
100,000 | ¥0.11701 | ¥11,701.00 |
250,000 | ¥0.10375 | ¥25,937.50 |