BC817-40,215 | ||
---|---|---|
DigiKey Part Number | 1727-2919-2-ND - Tape & Reel (TR) 1727-2919-1-ND - Cut Tape (CT) 1727-2919-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BC817-40,215 | |
Description | TRANS NPN 45V 0.5A TO236AB | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 500 mA 100MHz 250 mW Surface Mount TO-236AB | |
Datasheet | Datasheet | |
EDA/CAD Models | BC817-40,215 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 700mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 250 @ 100mA, 1V | |
Power - Max | 250 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.38000 | ¥1.38 |
10 | ¥0.99200 | ¥9.92 |
100 | ¥0.53660 | ¥53.66 |
500 | ¥0.42146 | ¥210.73 |
1,000 | ¥0.29267 | ¥292.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.24240 | ¥727.20 |
6,000 | ¥0.22924 | ¥1,375.44 |
9,000 | ¥0.19510 | ¥1,755.90 |
30,000 | ¥0.18046 | ¥5,413.80 |
75,000 | ¥0.15608 | ¥11,706.00 |
150,000 | ¥0.12974 | ¥19,461.00 |