BAV99W,135 | ||
---|---|---|
DigiKey Part Number | 1727-6384-2-ND - Tape & Reel (TR) 1727-6384-1-ND - Cut Tape (CT) 1727-6384-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BAV99W,135 | |
Description | DIODE ARRAY GP 100V 150MA SOT323 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Diode Array 1 Pair Series Connection 100 V 150mA (DC) Surface Mount SC-70, SOT-323 | |
Datasheet | Datasheet | |
EDA/CAD Models | BAV99W,135 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | 150mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 80 V | |
Operating Temperature - Junction | 150°C (Max) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.06000 | ¥1.06 |
10 | ¥0.73200 | ¥7.32 |
100 | ¥0.39670 | ¥39.67 |
500 | ¥0.31170 | ¥155.85 |
1,000 | ¥0.21642 | ¥216.42 |
2,000 | ¥0.17931 | ¥358.62 |
5,000 | ¥0.16956 | ¥847.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.14431 | ¥1,443.10 |
30,000 | ¥0.13348 | ¥4,004.40 |
50,000 | ¥0.12703 | ¥6,351.50 |