BAV199,235 | ||
---|---|---|
DigiKey Part Number | 1727-6382-2-ND - Tape & Reel (TR) 1727-6382-1-ND - Cut Tape (CT) 1727-6382-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BAV199,235 | |
Description | DIODE ARRAY GP 75V 160MA TO236AB | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Diode Array 1 Pair Series Connection 75 V 160mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 | |
Datasheet | Datasheet | |
EDA/CAD Models | BAV199,235 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) (per Diode) | 160mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 3 µs | |
Current - Reverse Leakage @ Vr | 5 nA @ 75 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.79000 | ¥1.79 |
10 | ¥1.21900 | ¥12.19 |
100 | ¥0.59590 | ¥59.59 |
500 | ¥0.49722 | ¥248.61 |
1,000 | ¥0.34552 | ¥345.52 |
2,000 | ¥0.29942 | ¥598.84 |
5,000 | ¥0.27775 | ¥1,388.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.23032 | ¥2,303.20 |
30,000 | ¥0.22626 | ¥6,787.80 |
50,000 | ¥0.20323 | ¥10,161.50 |
100,000 | ¥0.18019 | ¥18,019.00 |
250,000 | ¥0.17613 | ¥44,032.50 |