BAS516,135 | ||
---|---|---|
DigiKey Part Number | 1727-6378-2-ND - Tape & Reel (TR) 1727-6378-1-ND - Cut Tape (CT) 1727-6378-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BAS516,135 | |
Description | DIODE GEN PURP 100V 250MA SOD523 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Diode 100 V 250mA Surface Mount SOD-523 | |
Datasheet | Datasheet | |
EDA/CAD Models | BAS516,135 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 250mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 80 V | |
Capacitance @ Vr, F | 1pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-523 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.63000 | ¥1.63 |
10 | ¥1.17100 | ¥11.71 |
100 | ¥0.63330 | ¥63.33 |
500 | ¥0.49738 | ¥248.69 |
1,000 | ¥0.34536 | ¥345.36 |
2,000 | ¥0.28609 | ¥572.18 |
5,000 | ¥0.27053 | ¥1,352.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.23024 | ¥2,302.40 |
30,000 | ¥0.21297 | ¥6,389.10 |
50,000 | ¥0.18419 | ¥9,209.50 |
100,000 | ¥0.17268 | ¥17,268.00 |
250,000 | ¥0.15311 | ¥38,277.50 |