
74LVCH1T45GS,132 | |
|---|---|
DigiKey Part Number | 1727-74LVCH1T45GS,132TR-ND - Tape & Reel (TR) 1727-74LVCH1T45GS,132CT-ND - Cut Tape (CT) 1727-74LVCH1T45GS,132DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVCH1T45GS,132 |
Description | IC XLTR VL BIDIR 6-XSON/SOT1202 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 1 Channel 420Mbps 6-XSON, SOT1202 (1x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 1 | |
Voltage - VCCA | 1.2 V ~ 5.5 V | |
Voltage - VCCB | 1.2 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | 420Mbps | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | 6-XSON, SOT1202 (1x1) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.68000 | ¥3.68 |
| 10 | ¥2.57500 | ¥25.75 |
| 50 | ¥2.11980 | ¥105.99 |
| 100 | ¥1.97870 | ¥197.87 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥1.49630 | ¥7,481.50 |
| 10,000 | ¥1.45854 | ¥14,585.40 |


