74LVC595ABQ,115 | ||
---|---|---|
DigiKey Part Number | 1727-7051-2-ND - Tape & Reel (TR) 1727-7051-1-ND - Cut Tape (CT) 1727-7051-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 74LVC595ABQ,115 | |
Description | IC 8BIT SHIFT REGISTER 16HVQFN | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-DHVQFN (2.5x3.5) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Tri-State | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel, Serial | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-DHVQFN (2.5x3.5) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 74LVC595APW118 Datasheet |
PCN Assembly/Origin | ICN6 to ICN8 Transfer 13/Jul/2013 |
PCN Packaging | |
HTML Datasheet | 74LVC595APW118 Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.90000 | ¥3.90 |
10 | ¥3.46300 | ¥34.63 |
25 | ¥3.25160 | ¥81.29 |
100 | ¥2.65510 | ¥265.51 |
250 | ¥2.46580 | ¥616.45 |
500 | ¥2.09870 | ¥1,049.35 |
1,000 | ¥1.84741 | ¥1,847.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.84741 | ¥5,542.23 |
Attribute | Description |
---|---|
Other Names | 1727-7051-2 74LVC595ABQ115 5202-74LVC595ABQ,115TR 1727-7051-1 935282468115 568-9377-2-ND 568-9377-1-ND 74LVC595ABQ,115-ND 568-9377-6-ND 74LVC595ABQ-G 74LVC595ABQ-G-ND 568-9377-6 1727-7051-6 568-9377-1 568-9377-2 |
Standard Package | 3,000 |