74LVC573APW,118 | ||
---|---|---|
DigiKey Part Number | 1727-3077-2-ND - Tape & Reel (TR) 1727-3077-1-ND - Cut Tape (CT) 1727-3077-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 74LVC573APW,118 | |
Description | IC D-TYPE TRANSP SGL 8:8 20TSSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | 74LVC573APW,118 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 1.2V ~ 3.6V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 1.5ns | |
Current - Output High, Low | 24mA, 24mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.58000 | ¥3.58 |
10 | ¥3.08100 | ¥30.81 |
25 | ¥2.87800 | ¥71.95 |
100 | ¥2.30240 | ¥230.24 |
250 | ¥2.13816 | ¥534.54 |
500 | ¥1.80922 | ¥904.61 |
1,000 | ¥1.39801 | ¥1,398.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.27463 | ¥3,186.57 |
5,000 | ¥1.19240 | ¥5,962.00 |
12,500 | ¥1.11017 | ¥13,877.13 |
25,000 | ¥1.05260 | ¥26,315.00 |
62,500 | ¥1.02793 | ¥64,245.62 |