74LVC4245APW,118 | ||
---|---|---|
DigiKey Part Number | 1727-4308-2-ND - Tape & Reel (TR) 1727-4308-1-ND - Cut Tape (CT) 1727-4308-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 74LVC4245APW,118 | |
Description | IC TRANSLATOR BIDIR 24TSSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 8 Channel 24-TSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | 74LVC4245APW,118 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 8 | |
Voltage - VCCA | 1.5 V ~ 5.5 V | |
Voltage - VCCB | 1.5 V ~ 3.6 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State | |
Data Rate | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 74LVC4245A |
PCN Design/Specification | |
PCN Assembly/Origin | ICN6 to ICN8 Transfer 13/Jul/2013 |
PCN Packaging | |
HTML Datasheet | 74LVC4245ADB,112 Datasheet |
EDA Models | 74LVC4245APW,118 Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.99000 | ¥6.99 |
10 | ¥6.17000 | ¥61.70 |
25 | ¥5.79800 | ¥144.95 |
100 | ¥4.73130 | ¥473.13 |
250 | ¥4.39508 | ¥1,098.77 |
500 | ¥3.74050 | ¥1,870.25 |
1,000 | ¥2.99236 | ¥2,992.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.71184 | ¥6,779.60 |
5,000 | ¥2.52482 | ¥12,624.10 |
12,500 | ¥2.43131 | ¥30,391.38 |
25,000 | ¥2.33780 | ¥58,445.00 |
Attribute | Description |
---|---|
Other Names | 935260751118 1727-4308-1 74LVC4245APW-T 1727-4308-2 568-5002-2-ND 568-5002-2 74LVC4245APW-T-ND 568-5002-6 568-5002-1-ND 1727-4308-6 568-5002-6-ND 2156-74LVC4245APW,118-NEX 568-5002-1 5202-74LVC4245APW,118TR 74LVC4245APW,118-ND |
Standard Package | 2,500 |