74LVC4245APW,112 | ||
---|---|---|
DigiKey Part Number | 1727-2878-ND | |
Manufacturer | ||
Manufacturer Product Number | 74LVC4245APW,112 | |
Description | IC TRANSLATOR BIDIR 24TSSOP | |
Customer Reference | ||
Detailed Description | Translator Circuit Channel 24-TSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | 74LVC4245APW,112 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |