74LVC3G07DC,125 | ||
---|---|---|
DigiKey Part Number | 1727-7039-2-ND - Tape & Reel (TR) 1727-7039-1-ND - Cut Tape (CT) 1727-7039-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 74LVC3G07DC,125 | |
Description | IC BUF NON-INVERT 5.5V 8VSSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Buffer, Non-Inverting 3 Element 1 Bit per Element Open Drain Output 8-VSSOP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 3 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Open Drain | |
Current - Output High, Low | -, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 74LVC3G07 |
PCN Assembly/Origin | Mult Dev Assembly Chgs 20/Jun/2020 |
PCN Packaging | |
HTML Datasheet | 74LVC3G07 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.37000 | ¥5.37 |
10 | ¥4.59300 | ¥45.93 |
25 | ¥4.28600 | ¥107.15 |
100 | ¥3.42900 | ¥342.90 |
250 | ¥3.18412 | ¥796.03 |
500 | ¥2.69426 | ¥1,347.13 |
1,000 | ¥2.08186 | ¥2,081.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.89817 | ¥5,694.51 |
6,000 | ¥1.77571 | ¥10,654.26 |
15,000 | ¥1.65325 | ¥24,798.75 |
30,000 | ¥1.56752 | ¥47,025.60 |
Attribute | Description |
---|---|
Other Names | 568-9365-1-ND 74LVC3G07DC-G 74LVC3G07DC-G-ND 74LVC3G07DC,125-ND 5202-74LVC3G07DC,125TR 1727-7039-6 568-9365-6 568-9365-1 568-9365-2-ND 1727-7039-2 935275557125 568-9365-6-ND 568-9365-2 1727-7039-1 |
Standard Package | 3,000 |