74LVC2G17GW,125 | ||
---|---|---|
DigiKey Part Number | 1727-4218-2-ND - Tape & Reel (TR) 1727-4218-1-ND - Cut Tape (CT) 1727-4218-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 74LVC2G17GW,125 | |
Description | IC BUF NON-INVERT 5.5V 6TSSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output 6-TSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | 74LVC2G17GW,125 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Input Type | Schmitt Trigger | |
Output Type | Push-Pull | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | 6-TSSOP | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 74LVC2G17GS,132 Datasheet |
PCN Design/Specification | |
PCN Assembly/Origin | 74AHCx/74AUPx/74AVCx/74LVx 29/Jun/2022 |
PCN Packaging | |
HTML Datasheet | 74LVC2G17GS,132 Datasheet |
EDA Models | 74LVC2G17GW,125 Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.41000 | ¥3.41 |
10 | ¥2.53600 | ¥25.36 |
25 | ¥2.22080 | ¥55.52 |
100 | ¥1.43810 | ¥143.81 |
250 | ¥1.19048 | ¥297.62 |
500 | ¥0.95228 | ¥476.14 |
1,000 | ¥0.73010 | ¥730.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.63485 | ¥1,904.55 |
6,000 | ¥0.57136 | ¥3,428.16 |
15,000 | ¥0.50788 | ¥7,618.20 |
30,000 | ¥0.47614 | ¥14,284.20 |
75,000 | ¥0.42218 | ¥31,663.50 |
150,000 | ¥0.40631 | ¥60,946.50 |
Attribute | Description |
---|---|
Other Names | 568-4841-2-ND 568-4841-6-ND 1727-4218-6 568-4841-6 5202-74LVC2G17GW,125TR 568-4841-1-ND 74LVC2G17GW,125-ND 74LVC2G17GW-G 74LVC2G17GW-G-ND 935273321125 1727-4218-2 568-4841-2 2156-74LVC2G17GW,125-NEX 1727-4218-1 568-4841-1 |
Standard Package | 3,000 |