74LVC1G58GW,125 | ||
---|---|---|
DigiKey Part Number | 1727-4214-2-ND - Tape & Reel (TR) 1727-4214-1-ND - Cut Tape (CT) 1727-4214-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 74LVC1G58GW,125 | |
Description | IC CONFIG MULTI-FUNC GATE 6TSSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Configurable Multiple Function Configurable 1 Circuit 3 Input 6-TSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | 74LVC1G58GW,125 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Configurable Multiple Function | |
Number of Circuits | 1 | |
Number of Inputs | 3 | |
Schmitt Trigger Input | Yes | |
Output Type | Single-Ended | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | 6-TSSOP | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 74LVC1G58GW,125 Datasheet |
Product Training Modules | Configurable & Combination Logic |
PCN Design/Specification | |
PCN Assembly/Origin | ICN6 to ICN8 Transfer 13/Jul/2013 |
PCN Packaging | |
HTML Datasheet | 74LVC1G58GW,125 Datasheet |
EDA Models | 74LVC1G58GW,125 Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.41000 | ¥3.41 |
10 | ¥2.54500 | ¥25.45 |
25 | ¥2.29560 | ¥57.39 |
100 | ¥1.58690 | ¥158.69 |
250 | ¥1.33648 | ¥334.12 |
500 | ¥1.08592 | ¥542.96 |
1,000 | ¥0.83538 | ¥835.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.75181 | ¥2,255.43 |
6,000 | ¥0.71005 | ¥4,260.30 |
15,000 | ¥0.64740 | ¥9,711.00 |
30,000 | ¥0.60563 | ¥18,168.90 |
75,000 | ¥0.54298 | ¥40,723.50 |
150,000 | ¥0.52210 | ¥78,315.00 |
Attribute | Description |
---|---|
Other Names | 568-4837-6 568-4837-6-ND 74LVC1G58GW,125-ND 568-4837-2 568-4837-1 74LVC1G58GW125 74LVC1G58GW-G 2156-74LVC1G58GW,125-NEX 1727-4214-1 5202-74LVC1G58GW,125TR 935276075125 NEXNEX74LVC1G58GW,125 568-4837-1-ND 568-4837-2-ND 74LVC1G58GW-G-ND 1727-4214-6 1727-4214-2 |
Standard Package | 3,000 |