74LVC1G57GV,125 | ||
---|---|---|
DigiKey Part Number | 1727-4212-2-ND - Tape & Reel (TR) 1727-4212-1-ND - Cut Tape (CT) 1727-4212-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 74LVC1G57GV,125 | |
Description | IC CONFIG MULTI-FUNC GATE 6TSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Configurable Multiple Function Configurable 1 Circuit 3 Input 6-TSOP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Configurable Multiple Function | |
Number of Circuits | 1 | |
Number of Inputs | 3 | |
Schmitt Trigger Input | Yes | |
Output Type | Single-Ended | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74, SOT-457 | |
Supplier Device Package | 6-TSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.90000 | ¥3.90 |
10 | ¥2.88600 | ¥28.86 |
25 | ¥2.53000 | ¥63.25 |
100 | ¥1.63650 | ¥163.65 |
250 | ¥1.35444 | ¥338.61 |
500 | ¥1.08354 | ¥541.77 |
1,000 | ¥0.83079 | ¥830.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.72242 | ¥2,167.26 |
6,000 | ¥0.65017 | ¥3,901.02 |
15,000 | ¥0.57793 | ¥8,668.95 |
30,000 | ¥0.54181 | ¥16,254.30 |
75,000 | ¥0.48041 | ¥36,030.75 |
150,000 | ¥0.46235 | ¥69,352.50 |