74HCT573PW,118 | ||
---|---|---|
DigiKey Part Number | 1727-6358-2-ND - Tape & Reel (TR) 1727-6358-1-ND - Cut Tape (CT) 1727-6358-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 74HCT573PW,118 | |
Description | IC D-TYPE TRANSP SGL 8:8 20TSSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 4.5V ~ 5.5V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 17ns | |
Current - Output High, Low | 6mA, 6mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | ||
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 74HCT573PW,118 Datasheet |
PCN Design/Specification | |
PCN Assembly/Origin | ICN6 to ICN8 Transfer 13/Jul/2013 |
PCN Packaging | |
HTML Datasheet | 74HCT573PW,118 Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.88000 | ¥4.88 |
10 | ¥4.17900 | ¥41.79 |
25 | ¥3.89560 | ¥97.39 |
100 | ¥3.11760 | ¥311.76 |
250 | ¥2.89472 | ¥723.68 |
500 | ¥2.44940 | ¥1,224.70 |
1,000 | ¥1.89277 | ¥1,892.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.72571 | ¥4,314.28 |
5,000 | ¥1.61439 | ¥8,071.95 |
12,500 | ¥1.50305 | ¥18,788.12 |
25,000 | ¥1.42512 | ¥35,628.00 |
Attribute | Description |
---|---|
Other Names | 74HCT573PW-T-ND 568-8179-6-ND 568-8179-6 935186990118 74HCT573PW-T 568-8179-1-ND 568-8179-2-ND 568-8179-1 568-8179-2 2156-74HCT573PW,118-NEX 74HCT573PW,118-ND 1727-6358-2 1727-6358-1 1727-6358-6 5202-74HCT573PW,118TR 74HCT573PW118 NEXNXP74HCT573PW,118 |
Standard Package | 2,500 |