74HCT280D,653 | ||
---|---|---|
DigiKey Part Number | 1727-7981-2-ND - Tape & Reel (TR) 1727-7981-1-ND - Cut Tape (CT) 1727-7981-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 74HCT280D,653 | |
Description | IC PARITY GEN/CHKER 9-BIT 14SO | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Parity Generator 9-Bit 14-SO | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Parity Generator/Checker | |
Number of Circuits | 9-Bit | |
Current - Output High, Low | - | |
Voltage - Supply | 4.5 V ~ 5.5 V | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.34000 | ¥6.34 |
10 | ¥5.61000 | ¥56.10 |
25 | ¥5.27120 | ¥131.78 |
100 | ¥4.30230 | ¥430.23 |
250 | ¥3.99632 | ¥999.08 |
500 | ¥3.40104 | ¥1,700.52 |
1,000 | ¥2.72081 | ¥2,720.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.46575 | ¥6,164.38 |
5,000 | ¥2.29570 | ¥11,478.50 |
12,500 | ¥2.21069 | ¥27,633.62 |
25,000 | ¥2.12566 | ¥53,141.50 |