74HCT123D,652 | ||
---|---|---|
DigiKey Part Number | 1727-2833-ND | |
Manufacturer | ||
Manufacturer Product Number | 74HCT123D,652 | |
Description | IC MULTIVIBRATOR 77NS 16SO | |
Customer Reference | ||
Detailed Description | Monostable Multivibrator 77 ns 16-SO | |
Datasheet | Datasheet | |
EDA/CAD Models | 74HCT123D,652 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | Monostable | |
Independent Circuits | 2 | |
Schmitt Trigger Input | Yes | |
Propagation Delay | 77 ns | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 4.5 V ~ 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 74HCT123DB118 Datasheet |
PCN Obsolescence/ EOL | |
PCN Design/Specification | Logo Marking Update 30/Nov/2016 |
PCN Assembly/Origin | Mult Dev Site Add 18/Apr/2020 |
PCN Packaging | |
HTML Datasheet | 74HCT123DB118 Datasheet |
EDA Models | 74HCT123D,652 Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
---|---|---|---|---|---|
CD74HCT123M96 | Texas Instruments | 333 | 296-31602-1-ND | ¥4.88000 | Similar |
CD74HCT123MT | Texas Instruments | 81 | 296-49592-1-ND | ¥9.19000 | Similar |
Attribute | Description |
---|---|
Other Names | 74HCT123D652 568-1507-5-ND 74HCT123D 2156-74HCT123D,652-1727 568-1507-5 1727-2833 933713970652 |
Standard Package | 50 |