74HC85PW,118 | ||
---|---|---|
DigiKey Part Number | 1727-2049-2-ND - Tape & Reel (TR) 1727-2049-1-ND - Cut Tape (CT) 1727-2049-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 74HC85PW,118 | |
Description | IC COMPARATOR MAG 4BIT 16TSSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Magnitude Comparator Bit Active High Output A<B, A=B, A>B 16-TSSOP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Magnitude Comparator | |
Number of Bits | 4 | |
Output | Active High | |
Output Function | A<B, A=B, A>B | |
Voltage - Supply | 2V ~ 6V | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Max Propagation Delay @ V, Max CL | 33ns @ 6V, 50pF | |
Current - Quiescent (Iq) | 8 µA | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 74HC(T)85 |
PCN Assembly/Origin | Mult Dev Site Add 18/Apr/2020 |
PCN Packaging |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.88000 | ¥4.88 |
10 | ¥4.28400 | ¥42.84 |
25 | ¥4.02560 | ¥100.64 |
100 | ¥3.28590 | ¥328.59 |
250 | ¥3.05244 | ¥763.11 |
500 | ¥2.59768 | ¥1,298.84 |
1,000 | ¥2.07821 | ¥2,078.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.88333 | ¥4,708.32 |
5,000 | ¥1.75345 | ¥8,767.25 |
12,500 | ¥1.68851 | ¥21,106.38 |
25,000 | ¥1.62357 | ¥40,589.25 |
Attribute | Description |
---|---|
Other Names | 74HC85PW-T 568-11799-1-ND 74HC85PW-T-ND 568-11813-2-ND 5202-74HC85PW,118TR 568-11799-1 74HC85PW,118-ND 568-12180-6-ND 568-12180-2-ND 568-12180-1-ND 568-11799-6-ND 1727-2049-2 1727-2049-1 1727-2049-6 568-11799-6 935189180118 |
Standard Package | 2,500 |