74HC688D,653 | ||
---|---|---|
DigiKey Part Number | 1727-5963-2-ND - Tape & Reel (TR) 1727-5963-1-ND - Cut Tape (CT) 1727-5963-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 74HC688D,653 | |
Description | IC COMPARATOR IDENTITY 8BIT 20SO | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Magnitude Comparator Bit Active Low Output A=B 20-SO | |
Datasheet | Datasheet | |
EDA/CAD Models | 74HC688D,653 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Identity Comparator | |
Number of Bits | 8 | |
Output | Active Low | |
Output Function | A=B | |
Voltage - Supply | 2V ~ 6V | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Max Propagation Delay @ V, Max CL | 29ns @ 6V, 50pF | |
Current - Quiescent (Iq) | 8 µA | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SO | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.10000 | ¥6.10 |
10 | ¥5.38200 | ¥53.82 |
25 | ¥5.05360 | ¥126.34 |
100 | ¥4.12350 | ¥412.35 |
250 | ¥3.83012 | ¥957.53 |
500 | ¥3.25974 | ¥1,629.87 |
1,000 | ¥2.60789 | ¥2,607.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.36339 | ¥4,726.78 |
6,000 | ¥2.20038 | ¥13,202.28 |
10,000 | ¥2.11888 | ¥21,188.80 |