74HC595D,118 | ||
---|---|---|
DigiKey Part Number | 1727-2821-2-ND - Tape & Reel (TR) 1727-2821-1-ND - Cut Tape (CT) 1727-2821-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 74HC595D,118 | |
Description | IC SHIFT REGISTER 8BIT 16SOIC | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SO | |
Datasheet | Datasheet | |
EDA/CAD Models | 74HC595D,118 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Tri-State | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel, Serial | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.98000 | ¥3.98 |
10 | ¥3.21900 | ¥32.19 |
25 | ¥2.94640 | ¥73.66 |
100 | ¥2.19340 | ¥219.34 |
250 | ¥1.98824 | ¥497.06 |
500 | ¥1.64532 | ¥822.66 |
1,000 | ¥1.23395 | ¥1,233.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.13115 | ¥2,827.88 |
5,000 | ¥1.06260 | ¥5,313.00 |
12,500 | ¥0.99405 | ¥12,425.62 |
25,000 | ¥0.91178 | ¥22,794.50 |
62,500 | ¥0.87750 | ¥54,843.75 |