74HC573D,653 | ||
---|---|---|
DigiKey Part Number | 1727-2818-2-ND - Tape & Reel (TR) 1727-2818-1-ND - Cut Tape (CT) 1727-2818-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 74HC573D,653 | |
Description | IC D-TYPE TRANSP SGL 8:8 20SO | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SO | |
Datasheet | Datasheet | |
EDA/CAD Models | 74HC573D,653 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 2V ~ 6V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 14ns | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | ||
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 74HCT573PW,118 Datasheet |
PCN Design/Specification | |
PCN Assembly/Origin | Wafer Fab Site Add 21/Dec/2016 |
PCN Packaging | |
HTML Datasheet | 74HCT573PW,118 Datasheet |
EDA Models | 74HC573D,653 Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.28000 | ¥5.28 |
10 | ¥4.61800 | ¥46.18 |
25 | ¥4.33480 | ¥108.37 |
100 | ¥3.53870 | ¥353.87 |
250 | ¥3.28688 | ¥821.72 |
500 | ¥2.79718 | ¥1,398.59 |
1,000 | ¥2.23779 | ¥2,237.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.02801 | ¥4,056.02 |
6,000 | ¥1.88813 | ¥11,328.78 |
10,000 | ¥1.81819 | ¥18,181.90 |
Attribute | Description |
---|---|
Other Names | 568-1477-6 1727-2818-1 568-1477-6-ND 1727-2818-2 74HC573D-T 568-1477-2-ND 568-1477-1-ND 1727-2818-6 5202-74HC573D,653TR 568-1477-2 933713560653 568-1477-1 |
Standard Package | 2,000 |