74HC4060D,653 | ||
---|---|---|
DigiKey Part Number | 1727-6333-2-ND - Tape & Reel (TR) 1727-6333-1-ND - Cut Tape (CT) 1727-6333-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 74HC4060D,653 | |
Description | IC BINARY COUNTER 14-BIT 16SO | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Counter IC Binary Counter 1 Element 14 Bit Negative Edge 16-SO | |
Datasheet | Datasheet | |
EDA/CAD Models | 74HC4060D,653 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 14 | |
Reset | Asynchronous | |
Timing | - | |
Count Rate | 95 MHz | |
Trigger Type | Negative Edge | |
Voltage - Supply | 2 V ~ 6 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 74HC4060D,653 Datasheet |
PCN Design/Specification | |
PCN Assembly/Origin | 74YYY/HEYYY 21/Jan/2018 |
PCN Packaging | |
HTML Datasheet | 74HC4060D,653 Datasheet |
EDA Models | 74HC4060D,653 Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.15000 | ¥4.15 |
10 | ¥3.53600 | ¥35.36 |
25 | ¥3.30360 | ¥82.59 |
100 | ¥2.64210 | ¥264.21 |
250 | ¥2.45344 | ¥613.36 |
500 | ¥2.07610 | ¥1,038.05 |
1,000 | ¥1.60418 | ¥1,604.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.46268 | ¥3,656.70 |
5,000 | ¥1.36830 | ¥6,841.50 |
12,500 | ¥1.27394 | ¥15,924.25 |
25,000 | ¥1.20788 | ¥30,197.00 |
62,500 | ¥1.17957 | ¥73,723.12 |
Attribute | Description |
---|---|
Other Names | 74HC4060D,653-ND 5202-74HC4060D,653TR 933714010653 568-8153-1 568-8153-2 74HC4060D-T 568-8153-6 568-8153-2-ND 74HC4060D-T-ND 568-8153-1-ND 568-8153-6-ND 1727-6333-1 NEXNEX74HC4060D653 1727-6333-2 2156-74HC4060D,653-NEX 1727-6333-6 2156-74HC4060D,653 74HC4060D653 |
Standard Package | 2,500 |