74HC4053D,652 | ||
---|---|---|
DigiKey Part Number | 1727-3791-ND | |
Manufacturer | ||
Manufacturer Product Number | 74HC4053D,652 | |
Description | IC SWITCH SPDT X 3 120OHM 16SO | |
Customer Reference | ||
Detailed Description | 3 Circuit IC Switch 2:1 120Ohm 16-SO | |
Datasheet | Datasheet | |
EDA/CAD Models | 74HC4053D,652 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 3 | |
On-State Resistance (Max) | 120Ohm | |
Channel-to-Channel Matching (ΔRon) | 6Ohm | |
Voltage - Supply, Single (V+) | 2V ~ 10V | |
Voltage - Supply, Dual (V±) | ±1.5V ~ 5V | |
Switch Time (Ton, Toff) (Max) | 31ns, 29ns | |
-3db Bandwidth | 170MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 3.5pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | -60dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | Datasheet |
PCN Obsolescence/ EOL | |
PCN Design/Specification | |
PCN Assembly/Origin | Wafer Fab Site Add 21/Dec/2016 |
PCN Packaging | |
HTML Datasheet | 74HC4053DB118 Datasheet |
EDA Models | 74HC4053D,652 Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
---|---|---|---|---|---|
74HC4053D,653 | Nexperia USA Inc. | 100,466 | 1727-2809-1-ND | ¥3.98000 | Similar |
MC74HC4053ADR2G | onsemi | 277 | MC74HC4053ADR2GOSCT-ND | ¥5.20000 | Direct |
CD4053BM96 | Texas Instruments | 4,500 | 296-14274-1-ND | ¥4.47000 | Similar |
CD4053BM96G4 | Texas Instruments | 580 | 296-31509-1-ND | ¥5.12000 | Similar |
CD4053BMT | Texas Instruments | 3,962 | 296-CD4053BMTCT-ND | ¥9.92000 | Similar |
Attribute | Description |
---|---|
Other Names | 1727-3791 568-3963-5 933714840652 NEXNXP74HC4053D,652 74HC4053D-ND 74HC4053D652 568-3963-5-ND 74HC4053D 2156-74HC4053D,652-NEX |
Standard Package | 50 |