74HC4051D,653 | ||
---|---|---|
DigiKey Part Number | 1727-2807-2-ND - Tape & Reel (TR) 1727-2807-1-ND - Cut Tape (CT) 1727-2807-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 74HC4051D,653 | |
Description | IC MUX 8:1 120OHM 16SO | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 1 Circuit IC Switch 8:1 120Ohm 16-SO | |
Datasheet | Datasheet | |
EDA/CAD Models | 74HC4051D,653 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 120Ohm | |
Channel-to-Channel Matching (ΔRon) | 6Ohm | |
Voltage - Supply, Single (V+) | 2V ~ 10V | |
Voltage - Supply, Dual (V±) | ±1.5V ~ 5V | |
Switch Time (Ton, Toff) (Max) | 51ns, 42ns | |
-3db Bandwidth | 180MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 3.5pF | |
Current - Leakage (IS(off)) (Max) | 400nA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 74HC4051, 74HCT4051 |
PCN Design/Specification | |
PCN Assembly/Origin | 74YYY/HEYYY 21/Jan/2018 |
PCN Packaging | |
HTML Datasheet | 74HCT4051DB,118 Datasheet |
EDA Models | 74HC4051D,653 Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.15000 | ¥4.15 |
10 | ¥3.39000 | ¥33.90 |
25 | ¥3.09880 | ¥77.47 |
100 | ¥2.30630 | ¥230.63 |
250 | ¥2.08992 | ¥522.48 |
500 | ¥1.72962 | ¥864.81 |
1,000 | ¥1.29721 | ¥1,297.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.18908 | ¥2,972.70 |
5,000 | ¥1.11701 | ¥5,585.05 |
12,500 | ¥1.04495 | ¥13,061.88 |
25,000 | ¥0.95847 | ¥23,961.75 |
62,500 | ¥0.92244 | ¥57,652.50 |
Attribute | Description |
---|---|
Other Names | 5202-74HC4051D,653TR 933714820653 568-1454-2 568-1454-1 568-1454-6 568-1454-2-ND 74HC4051D-T 1727-2807-1 568-1454-1-ND 1727-2807-2 1727-2807-6 74HC4051D653 568-1454-6-ND |
Standard Package | 2,500 |