74HC4040PW,112 | ||
---|---|---|
DigiKey Part Number | 74HC4040PW,112-ND | |
Manufacturer | ||
Manufacturer Product Number | 74HC4040PW,112 | |
Description | IC BINARY COUNTER 12BIT 16TSSOP | |
Customer Reference | ||
Detailed Description | Counter IC Binary Counter 1 Element 12 Bit Negative Edge 16-TSSOP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 12 | |
Reset | Asynchronous | |
Timing | - | |
Count Rate | 98 MHz | |
Trigger Type | Negative Edge | |
Voltage - Supply | 2 V ~ 6 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 74HC4040, 74HCT4040 |
PCN Obsolescence/ EOL | |
PCN Packaging | |
HTML Datasheet | 74HCT4040D,653 Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
---|---|---|---|---|---|
MC74HC4040ADTR2G | onsemi | 0 | MC74HC4040ADTR2GOSCT-ND | ¥4.39000 | Direct |
SN74HC4040DBR | Texas Instruments | 2,000 | 296-8323-1-ND | ¥5.20000 | Similar |
SN74HC4040PW | Texas Instruments | 26 | 296-26480-5-ND | ¥10.49000 | Similar |
SN74HC4040PWR | Texas Instruments | 5,040 | 296-8325-1-ND | ¥4.63000 | Similar |
SN74HC4040PWT | Texas Instruments | 102 | 296-31811-1-ND | ¥10.49000 | Similar |
Attribute | Description |
---|---|
Other Names | 935174920112 74HC4040PW 74HC4040PW-ND |
Standard Package | 96 |