74HC393D,653 | ||
---|---|---|
DigiKey Part Number | 1727-2801-2-ND - Tape & Reel (TR) 1727-2801-1-ND - Cut Tape (CT) 1727-2801-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 74HC393D,653 | |
Description | IC BINARY COUNTER DL 4BIT 14SO | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Counter IC Binary Counter 2 Element 4 Bit Negative Edge 14-SO | |
Datasheet | Datasheet | |
EDA/CAD Models | 74HC393D,653 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Reset | Asynchronous | |
Timing | - | |
Count Rate | 107 MHz | |
Trigger Type | Negative Edge | |
Voltage - Supply | 2 V ~ 6 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 74HC393D,653 Datasheet |
PCN Design/Specification | |
PCN Assembly/Origin | Mult Dev Site Add 18/Apr/2020 |
PCN Packaging | |
HTML Datasheet | 74HC393D,653 Datasheet |
EDA Models | 74HC393D,653 Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.63000 | ¥4.63 |
10 | ¥4.00000 | ¥40.00 |
25 | ¥3.73320 | ¥93.33 |
100 | ¥2.98760 | ¥298.76 |
250 | ¥2.77408 | ¥693.52 |
500 | ¥2.34712 | ¥1,173.56 |
1,000 | ¥1.81376 | ¥1,813.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.65369 | ¥4,134.23 |
5,000 | ¥1.54701 | ¥7,735.05 |
12,500 | ¥1.44031 | ¥18,003.88 |
25,000 | ¥1.36563 | ¥34,140.75 |
Attribute | Description |
---|---|
Other Names | 5202-74HC393D,653TR 1727-2801-2 568-1443-1 568-1443-2 74HC393D653 1727-2801-1 74HC393D-T 1727-2801-6 568-1443-6 933714110653 568-1443-2-ND 568-1443-1-ND 568-1443-6-ND |
Standard Package | 2,500 |