74HC259D,653 | ||
---|---|---|
DigiKey Part Number | 1727-6323-2-ND - Tape & Reel (TR) 1727-6323-1-ND - Cut Tape (CT) 1727-6323-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 74HC259D,653 | |
Description | IC 8BIT ADDRESSABLE LATCH 16SOIC | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | D-Type, Addressable 1 Channel 1:8 IC Standard 16-SO | |
Datasheet | Datasheet | |
EDA/CAD Models | 74HC259D,653 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type, Addressable | |
Circuit | 1:8 | |
Output Type | Standard | |
Voltage - Supply | 2V ~ 6V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 17ns | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.74000 | ¥3.74 |
10 | ¥3.23600 | ¥32.36 |
25 | ¥3.01760 | ¥75.44 |
100 | ¥2.41370 | ¥241.37 |
250 | ¥2.24124 | ¥560.31 |
500 | ¥1.89636 | ¥948.18 |
1,000 | ¥1.46540 | ¥1,465.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.33612 | ¥3,340.30 |
5,000 | ¥1.24991 | ¥6,249.55 |
12,500 | ¥1.16371 | ¥14,546.38 |
25,000 | ¥1.10337 | ¥27,584.25 |
62,500 | ¥1.07751 | ¥67,344.38 |