74HC14D,653 | ||
---|---|---|
DigiKey Part Number | 1727-2783-2-ND - Tape & Reel (TR) 1727-2783-1-ND - Cut Tape (CT) 1727-2783-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 74HC14D,653 | |
Description | IC INVERT SCHMITT 6CH 1-INP 14SO | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-SO | |
Datasheet | Datasheet | |
EDA/CAD Models | 74HC14D,653 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.3V ~ 1.2V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 21ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 74HC14PW,112 Datasheet |
PCN Design/Specification | |
PCN Assembly/Origin | Wafer Fab 24/Dec/2020 |
PCN Packaging | |
HTML Datasheet | 74HC14PW,112 Datasheet |
EDA Models | 74HC14D,653 Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.33000 | ¥3.33 |
10 | ¥2.68300 | ¥26.83 |
25 | ¥2.45520 | ¥61.38 |
100 | ¥1.82750 | ¥182.75 |
250 | ¥1.65644 | ¥414.11 |
500 | ¥1.37078 | ¥685.39 |
1,000 | ¥1.02805 | ¥1,028.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.94236 | ¥2,355.90 |
5,000 | ¥0.88526 | ¥4,426.30 |
12,500 | ¥0.82815 | ¥10,351.88 |
25,000 | ¥0.75961 | ¥18,990.25 |
62,500 | ¥0.73106 | ¥45,691.25 |
Attribute | Description |
---|---|
Other Names | 74HC14D-T 933714400653 2156-74HC14D,653TR 568-1401-6 1727-2783-2 568-1401-1 568-1401-2 1727-2783-1 74HC14D653 568-1401-6-ND 568-1401-1-ND 1727-2783-6 568-1401-2-ND 5202-74HC14D,653TR |
Standard Package | 2,500 |