74HC123D,653 | ||
---|---|---|
DigiKey Part Number | 1727-2778-2-ND - Tape & Reel (TR) 1727-2778-1-ND - Cut Tape (CT) 1727-2778-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 74HC123D,653 | |
Description | IC MULTIVIBRATOR 65NS 16SO | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Monostable Multivibrator 65 ns 16-SO | |
Datasheet | Datasheet | |
EDA/CAD Models | 74HC123D,653 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Monostable | |
Independent Circuits | 2 | |
Schmitt Trigger Input | No | |
Propagation Delay | 65 ns | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage - Supply | 2 V ~ 6 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 74HCT123DB118 Datasheet |
PCN Design/Specification | |
PCN Assembly/Origin | Mult Dev Assembly Chg 31/Dec/2019 |
PCN Packaging | |
HTML Datasheet | 74HCT123DB118 Datasheet |
EDA Models | 74HC123D,653 Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.25000 | ¥3.25 |
10 | ¥2.81300 | ¥28.13 |
25 | ¥2.62400 | ¥65.60 |
100 | ¥2.09980 | ¥209.98 |
250 | ¥1.95008 | ¥487.52 |
500 | ¥1.65010 | ¥825.05 |
1,000 | ¥1.27510 | ¥1,275.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.16257 | ¥2,906.43 |
5,000 | ¥1.08757 | ¥5,437.85 |
12,500 | ¥1.01257 | ¥12,657.12 |
25,000 | ¥0.96006 | ¥24,001.50 |
62,500 | ¥0.93756 | ¥58,597.50 |
Attribute | Description |
---|---|
Other Names | 1727-2778-6 74HC123D653 5202-74HC123D,653TR 74HC123D-T 568-1390-1-ND 568-1390-2 568-1390-2-ND 568-1390-6-ND 568-1390-1 1727-2778-2 1727-2778-1 568-1390-6 933713960653 |
Standard Package | 2,500 |