74HC123D,652 | ||
---|---|---|
DigiKey Part Number | 1727-3778-ND | |
Manufacturer | ||
Manufacturer Product Number | 74HC123D,652 | |
Description | IC MULTIVIBRATOR 65NS 16SO | |
Customer Reference | ||
Detailed Description | Monostable Multivibrator 65 ns 16-SO | |
Datasheet | Datasheet | |
EDA/CAD Models | 74HC123D,652 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | Monostable | |
Independent Circuits | 2 | |
Schmitt Trigger Input | No | |
Propagation Delay | 65 ns | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage - Supply | 2 V ~ 6 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |