74HC00D,652 | ||
---|---|---|
DigiKey Part Number | 1727-3774-ND | |
Manufacturer | ||
Manufacturer Product Number | 74HC00D,652 | |
Description | IC GATE NAND 4CH 2-INP 14SO | |
Customer Reference | ||
Detailed Description | NAND Gate IC 4 Channel 14-SO | |
Datasheet | Datasheet | |
EDA/CAD Models | 74HC00D,652 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 40 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.5V ~ 1.8V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 7ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 74HC00D653 Datasheet |
PCN Obsolescence/ EOL | |
PCN Design/Specification | |
PCN Assembly/Origin | Wafer Fab 24/Dec/2020 |
PCN Packaging | |
HTML Datasheet | 74HC00D653 Datasheet |
EDA Models | 74HC00D,652 Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
---|---|---|---|---|---|
74HC00D,653 | Nexperia USA Inc. | 96,394 | 1727-2773-1-ND | ¥3.25000 | Similar |
SN74HC00QDRG4Q1 | Texas Instruments | 2,492 | 296-24746-1-ND | ¥5.37000 | Direct |
SN74HC00QDRQ1 | Texas Instruments | 1,637 | 296-18232-1-ND | ¥4.80000 | Direct |
CD74HC00M96 | Texas Instruments | 14,378 | 296-14504-1-ND | ¥3.01000 | Upgrade |
CD74HC00MT | Texas Instruments | 513 | 296-CD74HC00MTCT-ND | ¥8.13000 | Upgrade |
Attribute | Description |
---|---|
Other Names | 74HC00D 568-3946-5 933713360652 568-3946-5-ND 74HC00D-ND 74HC00D652 2156-74HC00D,652TR 1727-3774 |
Standard Package | 57 |