16 VFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AVC4T774BQX

DigiKey Part Number
1727-7650-2-ND - Tape & Reel (TR)
1727-7650-1-ND - Cut Tape (CT)
1727-7650-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AVC4T774BQX
Description
IC XLTR VL BIDIR 16-DHVQFN
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 4 Channel 380Mbps 16-DHVQFN (2.5x3.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
4
Voltage - VCCA
0.8 V ~ 3.6 V
Voltage - VCCB
0.8 V ~ 3.6 V
Input Signal
-
Output Signal
-
Output Type
Tri-State, Non-Inverted
Data Rate
380Mbps
Operating Temperature
-40°C ~ 125°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-DHVQFN (2.5x3.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,506
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.70000¥7.70
10¥5.50100¥55.01
50¥4.60920¥230.46
100¥4.33380¥433.38
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥3.54655¥10,639.65
6,000¥3.45942¥20,756.52
Manufacturers Standard Package