74AUP2G06GW,125 | ||
---|---|---|
DigiKey Part Number | 1727-4501-2-ND - Tape & Reel (TR) 1727-4501-1-ND - Cut Tape (CT) 1727-4501-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 74AUP2G06GW,125 | |
Description | IC INVERTER 2CH 2-INP 6TSSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Inverter IC 2 Channel Open Drain 6-TSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | 74AUP2G06GW,125 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | Open Drain | |
Voltage - Supply | 0.8V ~ 3.6V | |
Current - Quiescent (Max) | 500 nA | |
Current - Output High, Low | -, 4mA | |
Input Logic Level - Low | 0.7V ~ 0.9V | |
Input Logic Level - High | 1.6V ~ 2V | |
Max Propagation Delay @ V, Max CL | 10.5ns @ 3.3V, 30pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-TSSOP | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.01000 | ¥3.01 |
10 | ¥2.46300 | ¥24.63 |
25 | ¥2.25360 | ¥56.34 |
100 | ¥1.67800 | ¥167.80 |
250 | ¥1.52092 | ¥380.23 |
500 | ¥1.25866 | ¥629.33 |
1,000 | ¥0.94404 | ¥944.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.86534 | ¥2,596.02 |
6,000 | ¥0.81289 | ¥4,877.34 |
15,000 | ¥0.76044 | ¥11,406.60 |
30,000 | ¥0.69751 | ¥20,925.30 |
75,000 | ¥0.67129 | ¥50,346.75 |