74AHC123ABQ,115 | ||
---|---|---|
DigiKey Part Number | 1727-6758-2-ND - Tape & Reel (TR) 1727-6758-1-ND - Cut Tape (CT) 1727-6758-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 74AHC123ABQ,115 | |
Description | IC MULTIVIBRATOR 5.1NS 16DHVQFN | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Monostable Multivibrator 5.1 ns 16-DHVQFN (2.5x3.5) | |
Datasheet | Datasheet | |
EDA/CAD Models | 74AHC123ABQ,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Monostable | |
Independent Circuits | 2 | |
Schmitt Trigger Input | No | |
Propagation Delay | 5.1 ns | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 2 V ~ 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-DHVQFN (2.5x3.5) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 74AHC(T)123A |
PCN Assembly/Origin | ICN6 to ICN8 Transfer 13/Jul/2013 |
PCN Packaging | |
EDA Models | 74AHC123ABQ,115 Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.68000 | ¥2.68 |
10 | ¥2.31700 | ¥23.17 |
25 | ¥2.16240 | ¥54.06 |
100 | ¥1.72910 | ¥172.91 |
250 | ¥1.60572 | ¥401.43 |
500 | ¥1.35876 | ¥679.38 |
1,000 | ¥1.08731 | ¥1,087.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.08731 | ¥3,261.93 |
Attribute | Description |
---|---|
Other Names | 74AHC123ABQ-G-ND 1727-6758-2 74AHC123ABQ,115-ND 935285424115 1727-6758-1 568-9078-1-ND 568-9078-2-ND 1727-6758-6 2156-74AHC123ABQ,115 5202-74AHC123ABQ,115TR 568-9078-1 568-9078-2 74AHC123ABQ115 568-9078-6 568-9078-6-ND 74AHC123ABQ-G |
Standard Package | 3,000 |