NHD-5.7-320240WFB-CTXI#-1 | ||
---|---|---|
DigiKey Part Number | 757-NHD-5.7-320240WFB-CTXI#-1-ND | |
Manufacturer | ||
Manufacturer Product Number | NHD-5.7-320240WFB-CTXI#-1 | |
Description | LCD DISP TFT 5.7" 320X240 B/L | |
Customer Reference | ||
Detailed Description | Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color SSD1963 (8-Bit, RGB) 5.7" (144.78mm) 320 x 240 (QVGA) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Newhaven Display Intl | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | - | |
Diagonal Screen Size | 5.7" (144.78mm) | |
Viewing Area | 118.28mm W x 88.60mm H | |
Backlight | LED - White | |
Dot Pixels | 320 x 240 (QVGA) | |
Interface | SSD1963 (8-Bit, RGB) | |
Controller Type | SSD1963 | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | NHD-5.7-320240WFB-CTXI#-1 User Guide |
Other Related Documents | |
Product Training Modules | |
Video File | 10 Tips for Proper Display Handling from our Quality team |
Design Resources | Custom Display Request Form |
PCN Obsolescence/ EOL | NHD-5.7-320240WFB obs 10/Nov/2022 |
HTML Datasheet | NHD-5.7-320240WFB-CTXI#-1 User Guide |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8524.91.1000 |
Attribute | Description |
---|---|
Other Names | NHD-5.7-320240WFB-CTXI#-1-NDL NHD- NHD-5.7-320240WFB-CTXI #-1-ND Q6465896 NHD-5.7-320240WFB-CTXI #-1 757-NHD-5.7-320240WFB-CTXI#-1 NHD-5.7-320240WFB-CTXI#-1L NHD57320240WFBCTXI1 NHD-5.7-320240WFB-CTXI#-1-ND |
Standard Package | 25 |