NHD-2.4-240320CF-CSXV#-F | ||
---|---|---|
DigiKey Part Number | NHD-2.4-240320CF-CSXV#-F-ND | |
Manufacturer | ||
Manufacturer Product Number | NHD-2.4-240320CF-CSXV#-F | |
Description | LCD DISP TFT 2.4" 240X320 | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Parallel, 8-Bit/16-Bit (RGB) 2.4" (60.96mm) 240 x 320 | |
Datasheet | Datasheet | |
EDA/CAD Models | NHD-2.4-240320CF-CSXV#-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Newhaven Display Intl | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | - | |
Diagonal Screen Size | 2.4" (60.96mm) | |
Viewing Area | 36.72mm W x 48.96mm H | |
Backlight | LED - White | |
Dot Pixels | 240 x 320 | |
Interface | Parallel, 8-Bit/16-Bit (RGB) | |
Controller Type | ST7789S | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥183.47000 | ¥183.47 |
5 | ¥180.29400 | ¥901.47 |