NHD-10.1-1024600AF-ASXV# | ||
---|---|---|
DigiKey Part Number | NHD-10.1-1024600AF-ASXV#-ND | |
Manufacturer | ||
Manufacturer Product Number | NHD-10.1-1024600AF-ASXV# | |
Description | 10.1 PREMIUM RBG TFT | |
Customer Reference | ||
Detailed Description | Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Parallel, 24-Bit (RGB) 10.1" (256.54mm) 1024 x 600 | |
Datasheet | Datasheet | |
EDA/CAD Models | NHD-10.1-1024600AF-ASXV# Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Newhaven Display Intl | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | - | |
Diagonal Screen Size | 10.1" (256.54mm) | |
Viewing Area | 226.42mm W x 128.98mm H | |
Backlight | LED - White | |
Dot Pixels | 1024 x 600 | |
Interface | Parallel, 24-Bit (RGB) | |
Controller Type | HX8282 | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | - | |
Base Product Number |